


H3AXG-10105-S4 | |
|---|---|
DigiKey Part Number | H3AXG-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-S4 |
Description | JUMPER-H1507TR/A2015S/X 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,47000 | € 4,70 |
| 30 | € 0,42600 | € 12,78 |
| 50 | € 0,40720 | € 20,36 |
| 100 | € 0,38280 | € 38,28 |
| 250 | € 0,35292 | € 88,23 |
| 500 | € 0,33186 | € 165,93 |
| 1 000 | € 0,31208 | € 312,08 |
| 2 500 | € 0,28774 | € 719,35 |
| 5 000 | € 0,27060 | € 1 353,00 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |











