


H3AXG-10102-S4 | |
|---|---|
DigiKey Part Number | H3AXG-10102-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-S4 |
Description | JUMPER-H1507TR/A2015S/X 2" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,44700 | € 4,47 |
| 30 | € 0,40500 | € 12,15 |
| 50 | € 0,38700 | € 19,35 |
| 100 | € 0,36390 | € 36,39 |
| 250 | € 0,33552 | € 83,88 |
| 500 | € 0,31552 | € 157,76 |
| 1 000 | € 0,29670 | € 296,70 |
| 2 500 | € 0,27356 | € 683,90 |
| 5 000 | € 0,25726 | € 1 286,30 |
| Unit Price without VAT: | € 0,44700 |
|---|---|
| Unit Price with VAT: | € 0,54534 |











