
H2AAT-10108-W6 | |
|---|---|
DigiKey Part Number | H2AAT-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-W6 |
Description | JUMPER-H1502TR/A3049W/H1502TR 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,51800 | € 5,18 |
| 30 | € 0,46900 | € 14,07 |
| 50 | € 0,44840 | € 22,42 |
| 100 | € 0,42160 | € 42,16 |
| 250 | € 0,38864 | € 97,16 |
| 500 | € 0,36548 | € 182,74 |
| 1 000 | € 0,34368 | € 343,68 |
| 2 500 | € 0,31688 | € 792,20 |
| 5 000 | € 0,29800 | € 1 490,00 |
| Unit Price without VAT: | € 0,51800 |
|---|---|
| Unit Price with VAT: | € 0,63196 |











