
H2AAT-10106-W6 | |
|---|---|
DigiKey Part Number | H2AAT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-W6 |
Description | JUMPER-H1502TR/A3049W/H1502TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,50100 | € 5,01 |
| 30 | € 0,45400 | € 13,62 |
| 50 | € 0,43400 | € 21,70 |
| 100 | € 0,40800 | € 40,80 |
| 250 | € 0,37612 | € 94,03 |
| 500 | € 0,35370 | € 176,85 |
| 1 000 | € 0,33262 | € 332,62 |
| 2 500 | € 0,30667 | € 766,67 |
| 5 000 | € 0,28841 | € 1 442,05 |
| Unit Price without VAT: | € 0,50100 |
|---|---|
| Unit Price with VAT: | € 0,61122 |











