
H2AAT-10103-W6 | |
|---|---|
DigiKey Part Number | H2AAT-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-W6 |
Description | JUMPER-H1502TR/A3049W/H1502TR 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,47600 | € 4,76 |
| 30 | € 0,43133 | € 12,94 |
| 50 | € 0,41220 | € 20,61 |
| 100 | € 0,38760 | € 38,76 |
| 250 | € 0,35728 | € 89,32 |
| 500 | € 0,33598 | € 167,99 |
| 1 000 | € 0,31594 | € 315,94 |
| 2 500 | € 0,29130 | € 728,25 |
| 5 000 | € 0,27395 | € 1 369,75 |
| Unit Price without VAT: | € 0,47600 |
|---|---|
| Unit Price with VAT: | € 0,58072 |











