FH52-26S-0.5SH(99) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,40561
Datasheet

Similar


Aces Connectors
In Stock: 1 995
Unit Price: € 0,55000
Datasheet
Image for FH52-26S-0.5SH(99) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52-26S-0.5SH(99)

DigiKey Part Number
FH52-26S-0.5SH(99)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH52-26S-0.5SH(99)
Description
CONN FFC BOTTOM 26POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52-26S-0.5SH(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Bottom
Current Rating (Amps)
0.5A
Number of Positions
26
Contact Finish Thickness
1.25µin (0.03µm)
Pitch
0.020" (0.50mm)
Housing Color
Gray
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.079" (2.00mm)
Base Product Number
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F300-1B7H1-11026Amphenol CS (FCI)0609-F300-1B7H1-11026TR-ND€ 0,40561Direct
51530-02601-001Aces Connectors1 9954294-51530-02601-001CT-ND€ 0,55000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,58728€ 793,64
Manufacturers Standard Package
Unit Price without VAT:€ 1,58728
Unit Price with VAT:€ 1,93648