
F300-1B7H1-11026 | |
|---|---|
DigiKey Part Number | 609-F300-1B7H1-11026TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F300-1B7H1-11026 |
Description | FLEX CONNECTOR, P=0.50MM, H=2.00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F300-1B7H1-11026 Models |
Category | Cable End Type Straight, Tabbed |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | € 0,40561 | € 6 489,76 |
| Unit Price without VAT: | € 0,40561 |
|---|---|
| Unit Price with VAT: | € 0,49484 |

