
51530-02601-001 | |
|---|---|
DigiKey Part Number | 4294-51530-02601-001TR-ND - Tape & Reel (TR) 4294-51530-02601-001CT-ND - Cut Tape (CT) 4294-51530-02601-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51530-02601-001 |
Description | 26PIN, 0.5MM PITCH EASY-ON FFC/F |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.071" (1.80mm) |
Manufacturer Aces Connectors | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Straight, Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Connector/Contact Type Contacts, Bottom | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions 26 | Features Solder Retention |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,47200 | € 4,72 |
| 25 | € 0,44240 | € 11,06 |
| 50 | € 0,42100 | € 21,05 |
| 100 | € 0,40090 | € 40,09 |
| 250 | € 0,37572 | € 93,93 |
| 500 | € 0,35778 | € 178,89 |
| 1 000 | € 0,34068 | € 340,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33396 | € 667,92 |
| 4 000 | € 0,31802 | € 1 272,08 |
| 6 000 | € 0,30905 | € 1 854,30 |
| 10 000 | € 0,29812 | € 2 981,20 |
| 14 000 | € 0,29113 | € 4 075,82 |
| 20 000 | € 0,28390 | € 5 678,00 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

