Metal, Steel Door 50.236" L x 24.016" W x 1.339" H (1276.00mm x 610.00mm x 34.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWCWD2427UBK

DigiKey Part Number
HM5890-ND
Manufacturer
Manufacturer Product Number
HWCWD2427UBK
Description
DOOR 50.236X24.016X1.339" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door 50.236" L x 24.016" W x 1.339" H (1276.00mm x 610.00mm x 34.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
50.236" L x 24.016" W x 1.339" H (1276.00mm x 610.00mm x 34.00mm)
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
Racks
Part Status
Active
Ventilation
Vented
Type
Door
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 366,48000€ 366,48
Manufacturers Standard Package
Unit Price without VAT:€ 366,48000
Unit Price with VAT:€ 447,10560