
HWC2427U35BK | |
|---|---|
DigiKey Part Number | HM5868-ND |
Manufacturer | |
Manufacturer Product Number | HWC2427U35BK |
Description | CABINET STEEL BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 34.780" L x 24.680" W x 54.060" H (883.41mm x 626.87mm x 1373.12mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 32.500" L x 24.000" W x 47.250" H (825.50mm x 609.60mm x 1200.15mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 34.780" L x 24.680" W x 54.060" H (883.41mm x 626.87mm x 1373.12mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Sides |
Type Table Top Rack Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
Number of Units 27U | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 302,30000 | € 1 302,30 |
| Unit Price without VAT: | € 1 302,30000 |
|---|---|
| Unit Price with VAT: | € 1 588,80600 |


