Chassis Metal, Aluminum; Wood Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWCHAS1710AL

DigiKey Part Number
HM400-ND
Manufacturer
Manufacturer Product Number
HWCHAS1710AL
Description
CHASSIS ALUM NATURAL 17"L X 10"W
Customer Reference
Detailed Description
Chassis Metal, Aluminum; Wood Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
HWCHAS1710AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
170in² (1097cm²)
Mfr
Design
Open End(s)
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Thickness
0.778" (19.76mm)
Container Type
Chassis
Features
Separate Panel or Cover Thickness
Size / Dimension
17.000" L x 10.000" W (431.80mm x 254.00mm)
Shipping Info
Shipped from DigiKey
Height
3.000" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
CHASSIS ALUM BLACK 17"L X 10"W
In-Stock: 1
Unit Price: € 244,17000