Metal, Aluminum Panel, Bottom 15.748" L x 8.740" W (400.00mm x 222.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1710BKPL

DigiKey Part Number
HM5509-ND
Manufacturer
Manufacturer Product Number
HW1710BKPL
Description
BOTTOM PANEL FOR HWCHAS SERIES
Customer Reference
Detailed Description
Metal, Aluminum Panel, Bottom 15.748" L x 8.740" W (400.00mm x 222.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
HWCHAS1710
Manufacturer
Hammond Manufacturing
Size / Dimension
15.748" L x 8.740" W (400.00mm x 222.00mm)
Series
Color
Black
Packaging
Bulk
Material
Metal, Aluminum
Part Status
Obsolete
Base Product Number
Type
Panel, Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 26,87000€ 26,87
Manufacturers Standard Package
Unit Price without VAT:€ 26,87000
Unit Price with VAT:€ 32,78140