
SS-075MSR | |
|---|---|
DigiKey Part Number | 2671-SS-075MSR-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | SS-075MSR |
Description | 30" SATA III DEVICE CABLE STRAIG |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 2.50' (762.00mm) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 2.50' (762.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,68000 | € 3,68 |
| Unit Price without VAT: | € 3,68000 |
|---|---|
| Unit Price with VAT: | € 4,48960 |





