7 Position SATA Receptacle to Receptacle, Right Angle 1.67' (508.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-05MSR

DigiKey Part Number
2671-SS-05MSR-ND
Manufacturer
Gearmo
Manufacturer Product Number
SS-05MSR
Description
20" SATA III DEVICE CABLE STRAIG
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 1.67' (508.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
1.67' (508.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
6Gbps
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,35000€ 3,35
Unit Price without VAT:€ 3,35000
Unit Price with VAT:€ 4,08700
Alternate Length
8" SATA III DEVICE CABLE STRAIGH
In-Stock: 2311
Unit Price: € 3,35000
4" SATA III DEVICE CABLE STRAIGH
In-Stock: 1643
Unit Price: € 3,35000
30" SATA III DEVICE CABLE STRAIG
In-Stock: 1551
Unit Price: € 3,68000