7 Position SATA Receptacle to Receptacle, Right Angle 2.50' (762.00mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-SS-075MSR

DigiKey Part Number
2671-R-SS-075MSR-ND
Manufacturer
Gearmo
Manufacturer Product Number
R-SS-075MSR
Description
30IN SATA III DEVICE CABLE STRAI
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 2.50' (762.00mm) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
2.50' (762.00mm)
Color
Red
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
6Gbps
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,68000€ 3,68
Unit Price without VAT:€ 3,68000
Unit Price with VAT:€ 4,48960
Alternate Color
30" SATA III DEVICE CABLE STRAIG
In-Stock: 1551
Unit Price: € 3,68000
Alternate Length
4IN SATA III DEVICE CABLE STRAIG
In-Stock: 853
Unit Price: € 3,35000
40IN SATA III DEVICE CABLE STRAI
In-Stock: 2508
Unit Price: € 2,56000