Parametric Equivalent
Parametric Equivalent

B43509A9107M062 | |
|---|---|
DigiKey Part Number | 495-B43509A9107M062-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9107M062 |
Description | SNAP-IN 100UF 400V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 670 mA @ 100 Hz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219316101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219316101E3-ND | € 2,41195 | Parametric Equivalent |
| MAL225917101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225917101E3-ND | € 3,50288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | € 1,78188 | € 1 140,40 |
| Unit Price without VAT: | € 1,78188 |
|---|---|
| Unit Price with VAT: | € 2,17389 |



