
MAL219316101E3 | |
|---|---|
DigiKey Part Number | 56-MAL219316101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219316101E3 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 790mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.305 A @ 10 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 790mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,41195 | € 1 929,56 |
| Unit Price without VAT: | € 2,41195 |
|---|---|
| Unit Price with VAT: | € 2,94258 |

