
MAL225917101E3 | |
|---|---|
DigiKey Part Number | 56-MAL225917101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225917101E3 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 1.12Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.305 A @ 10 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.12Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,50288 | € 2 802,30 |
| Unit Price without VAT: | € 3,50288 |
|---|---|
| Unit Price with VAT: | € 4,27351 |

