
ATS221B | |
|---|---|
DigiKey Part Number | CTX1111-ND |
Manufacturer | |
Manufacturer Product Number | ATS221B |
Description | CRYSTAL 22.1184MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,25700 | € 2,57 |
| 25 | € 0,24320 | € 6,08 |
| 50 | € 0,23280 | € 11,64 |
| 100 | € 0,22330 | € 22,33 |
| 300 | € 0,20883 | € 62,65 |
| 500 | € 0,20244 | € 101,22 |
| 1 000 | € 0,19406 | € 194,06 |
| 2 500 | € 0,18351 | € 458,78 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |



