22.1184 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS221B-E

DigiKey Part Number
CTX1112-ND
Manufacturer
Manufacturer Product Number
ATS221B-E
Description
CRYSTAL 22.1184MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,20700€ 2,07
25€ 0,19640€ 4,91
50€ 0,18820€ 9,41
100€ 0,18060€ 18,06
300€ 0,16890€ 50,67
500€ 0,16372€ 81,86
1 000€ 0,15695€ 156,95
2 500€ 0,14842€ 371,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280