
ATS22A | |
|---|---|
DigiKey Part Number | CTX1115-ND |
Manufacturer | |
Manufacturer Product Number | ATS22A |
Description | CRYSTAL 22.1184MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,49300 | € 4,93 |
| 25 | € 0,46640 | € 11,66 |
| 50 | € 0,44720 | € 22,36 |
| 100 | € 0,42870 | € 42,87 |
| 300 | € 0,40087 | € 120,26 |
| 500 | € 0,38858 | € 194,29 |
| 1 000 | € 0,37251 | € 372,51 |
| 2 500 | € 0,35228 | € 880,70 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |



