
CMA1825-0000-000N0U0A27G | |
|---|---|
DigiKey Part Number | CMA1825-0000-000N0U0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1825-0000-000N0U0A27G |
Description | LED COB XLAMP WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2720lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1825-0000-000N0U0A30H | Cree LED | 93 | CMA1825-0000-000N0U0A30H-ND | € 8,43000 | Parametric Equivalent |
| CMA1825-0000-000N0U0A30Q | Cree LED | 100 | CMA1825-0000-000N0U0A30Q-ND | € 8,43000 | Parametric Equivalent |
| CMA1825-0000-000N0U0A30U | Cree LED | 97 | CMA1825-0000-000N0U0A30U-ND | € 8,43000 | Parametric Equivalent |
| CMA1825-0000-000N0Z0A30H | Cree LED | 40 | CMA1825-0000-000N0Z0A30H-ND | € 9,14000 | Parametric Equivalent |
| CMA1825-0000-000N0Z0AL7C | Cree LED | 89 | CMA1825-0000-000N0Z0AL7C-ND | € 9,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,04000 | € 7,04 |
| 10 | € 6,68500 | € 66,85 |
| 50 | € 6,49520 | € 324,76 |
| 100 | € 5,98160 | € 598,16 |
| 200 | € 5,43975 | € 1 087,95 |
| 500 | € 5,09492 | € 2 547,46 |
| 1 000 | € 4,69147 | € 4 691,47 |
| Unit Price without VAT: | € 7,04000 |
|---|---|
| Unit Price with VAT: | € 8,58880 |

