
CMA1825-0000-000N0U0A30H | |
|---|---|
DigiKey Part Number | CMA1825-0000-000N0U0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1825-0000-000N0U0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2849lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,43000 | € 8,43 |
| 10 | € 8,00900 | € 80,09 |
| 50 | € 7,78180 | € 389,09 |
| 100 | € 7,16640 | € 716,64 |
| 200 | € 6,51715 | € 1 303,43 |
| 500 | € 6,10404 | € 3 052,02 |
| 1 000 | € 5,61787 | € 5 617,87 |
| Unit Price without VAT: | € 8,43000 |
|---|---|
| Unit Price with VAT: | € 10,28460 |

