
CMA1825-0000-000N0Z0AL7C | |
|---|---|
DigiKey Part Number | CMA1825-0000-000N0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CMA1825-0000-000N0Z0AL7C |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2497lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1825-0000-000N0Z0A27H | Cree LED | 97 | CMA1825-0000-000N0Z0A27H-ND | € 9,14000 | Parametric Equivalent |
| CMA1825-0000-000N0Z0A30H | Cree LED | 40 | CMA1825-0000-000N0Z0A30H-ND | € 9,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,14000 | € 9,14 |
| 10 | € 8,68800 | € 86,88 |
| 50 | € 8,44060 | € 422,03 |
| 100 | € 7,77320 | € 777,32 |
| 200 | € 7,06905 | € 1 413,81 |
| 500 | € 6,62092 | € 3 310,46 |
| 1 000 | € 6,09381 | € 6 093,81 |
| Unit Price without VAT: | € 9,14000 |
|---|---|
| Unit Price with VAT: | € 11,15080 |

