DO5022P-104MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TDK
In Stock: 5 099
Unit Price: € 1,07000
Datasheet

Direct


Bourns Inc.
In Stock: 173
Unit Price: € 0,82000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: € 1,27616
Datasheet

Similar


Abracon LLC
In Stock: 2 251
Unit Price: € 1,43000
Datasheet

Similar


Pulse Electronics
In Stock: 642
Unit Price: € 1,16000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: € 0,74604
Datasheet

Similar


TDK
In Stock: 0
Unit Price: € 1,11000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: € 1,83000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 950
Unit Price: € 2,82000
Datasheet
100 µH Unshielded Wirewound Inductor 1.8 A 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO5022P-104MLD

DigiKey Part Number
4652-DO5022P-104MLD-ND
Manufacturer
Manufacturer Product Number
DO5022P-104MLD
Description
FIXED IND 100UH 1.8A 190 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 1.8 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.