



ASPI-1306T-101M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1306T-101M-TTR-ND - Tape & Reel (TR) 535-ASPI-1306T-101M-TCT-ND - Cut Tape (CT) 535-ASPI-1306T-101M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306T-101M-T |
Description | FIXED IND 100UH 1.8A 190 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306T-101M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,17300 | € 11,73 |
| 100 | € 0,96410 | € 96,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,84110 | € 420,55 |
| 1 000 | € 0,79317 | € 793,17 |
| 1 500 | € 0,76644 | € 1 149,66 |
| 2 500 | € 0,73408 | € 1 835,20 |
| 3 500 | € 0,71353 | € 2 497,36 |
| 5 000 | € 0,69240 | € 3 462,00 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

