ESMQ350ELL332MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 963
Unit Price: € 3,02000
Datasheet

Direct


Chemi-Con
In Stock: 432
Unit Price: € 3,15000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 0,75857
Datasheet

Direct


Panasonic Industry
In Stock: 276
Unit Price: € 2,34000
Datasheet

Direct


Panasonic Industry
In Stock: 1 112
Unit Price: € 2,00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,28673
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 934
Unit Price: € 4,11000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,68965
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,70255
Datasheet

Direct


Nichicon
In Stock: 467
Unit Price: € 3,36000
Datasheet

Direct


Nichicon
In Stock: 224
Unit Price: € 2,55000
Datasheet

Upgrade


Rubycon
In Stock: 98
Unit Price: € 2,32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 39
Unit Price: € 2,01000
Datasheet
Image for ESMQ350ELL332MLN3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ350ELL332MLN3S

DigiKey Part Number
ESMQ350ELL332MLN3S-ND
Manufacturer
Manufacturer Product Number
ESMQ350ELL332MLN3S
Description
CAP ALUM 3300UF 20% 35V RADIAL
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Ripple Current @ High Frequency
2.268 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes