
MAL214830332E3 | |
|---|---|
DigiKey Part Number | 56-MAL214830332E3CT-ND - Cut Tape (CT) 56-MAL214830332E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214830332E3 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 37 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| 10 | € 2,77800 | € 27,78 |
| 50 | € 2,24780 | € 112,39 |
| 100 | € 2,08060 | € 208,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,86736 | € 466,84 |
| 500 | € 1,76068 | € 880,34 |
| 750 | € 1,70687 | € 1 280,15 |
| 1 250 | € 1,64691 | € 2 058,64 |
| 1 750 | € 1,61168 | € 2 820,44 |
| 2 500 | € 1,57764 | € 3 944,10 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,94100 |

