100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R101K16NT

DigiKey Part Number
4713-GMC10X7R101K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R101K16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R101K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R101K16NT
Description
CAP0603 X7R 100PF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012206028Würth Elektronik17 056732-7947-1-ND€ 0,08000Parametric Equivalent
C0603C101K4RACAUTOKEMET23 338399-17564-1-ND€ 0,22000Parametric Equivalent
C0603C101K4RACTUKEMET1 142399-14937-1-ND€ 0,20000Parametric Equivalent
CC0603KRX7R7BB101YAGEO82 372311-4062-1-ND€ 0,08000Parametric Equivalent
VJ0603Y101KXJCW1BCVishay Vitramon96720-VJ0603Y101KXJCW1BCCT-ND€ 0,09000Parametric Equivalent
In-Stock: 3 924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
50€ 0,01760€ 0,88
100€ 0,01500€ 1,50
500€ 0,01072€ 5,36
1 000€ 0,00940€ 9,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00741€ 29,64
8 000€ 0,00668€ 53,44
12 000€ 0,00631€ 75,72
20 000€ 0,00591€ 118,20
28 000€ 0,00567€ 158,76
40 000€ 0,00544€ 217,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760