10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR70J103KH

DigiKey Part Number
478-KGM05AR70J103KHTR-ND - Tape & Reel (TR)
478-KGM05AR70J103KHCT-ND - Cut Tape (CT)
478-KGM05AR70J103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR70J103KH
Description
CAP CER 10000PF 6.3V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR70J103KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71A103KHKYOCERA AVX66 296478-KGM05AR71A103KHCT-ND€ 0,13000Upgrade
KGM05AR71E103JHKYOCERA AVX24 991478-KGM05AR71E103JHCT-ND€ 0,28000Upgrade
KGM05AR71H103KHKYOCERA AVX458 935478-KGM05AR71H103KHCT-ND€ 0,08000Upgrade
GRM155R70J103KA01DMurata Electronics45 640490-6318-1-ND€ 0,08000Direct
0402BB103K500NGTKnowles Novacap23 2381763-1143-1-ND€ 2,01000Upgrade
In-Stock: 321 324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02300€ 0,23
50€ 0,01520€ 0,76
100€ 0,01300€ 1,30
500€ 0,00920€ 4,60
1 000€ 0,00802€ 8,02
2 500€ 0,00679€ 16,98
5 000€ 0,00605€ 30,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00544€ 54,40
20 000€ 0,00494€ 98,80
30 000€ 0,00470€ 141,00
50 000€ 0,00442€ 221,00
70 000€ 0,00426€ 298,20
100 000€ 0,00410€ 410,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760