10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R103K6R3NT

DigiKey Part Number
4713-GMC02X7R103K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R103K6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X7R103K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R103K6R3NT
Description
CAP0201 X7R .01UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201B103K6R3CTWalsin Technology Corporation431292-1120-1-ND€ 0,08000Parametric Equivalent
C0603X7R0J103K030BATDK27 591445-7307-1-ND€ 0,08000Parametric Equivalent
CC0201KRX7R5BB103YAGEO12 023311-1403-1-ND€ 0,08000Parametric Equivalent
CGA1A2X7R0J103K030BATDK49 076445-12115-1-ND€ 0,08000Parametric Equivalent
CL03B103KQ3NNNCSamsung Electro-Mechanics21276-1344-1-ND€ 0,09000Parametric Equivalent
In-Stock: 11 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01100€ 0,11
50€ 0,00740€ 0,37
100€ 0,00600€ 0,60
500€ 0,00414€ 2,07
1 000€ 0,00354€ 3,54
2 500€ 0,00294€ 7,35
5 000€ 0,00257€ 12,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00212€ 31,80
30 000€ 0,00190€ 57,00
45 000€ 0,00179€ 80,55
75 000€ 0,00167€ 125,25
105 000€ 0,00160€ 168,00
150 000€ 0,00153€ 229,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760