

CGA1A2X7R0J103K030BA | |
|---|---|
DigiKey Part Number | 445-12115-2-ND - Tape & Reel (TR) 445-12115-1-ND - Cut Tape (CT) 445-12115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R0J103K030BA |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R0J103K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01320 | € 0,66 |
| 100 | € 0,01120 | € 1,12 |
| 500 | € 0,00788 | € 3,94 |
| 1 000 | € 0,00684 | € 6,84 |
| 2 500 | € 0,00576 | € 14,40 |
| 5 000 | € 0,00511 | € 25,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00420 | € 63,00 |
| 30 000 | € 0,00382 | € 114,60 |
| 45 000 | € 0,00363 | € 163,35 |
| 75 000 | € 0,00342 | € 256,50 |
| 105 000 | € 0,00330 | € 346,50 |
| 150 000 | € 0,00318 | € 477,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

