
CL03B103KQ3NNNC | |
|---|---|
DigiKey Part Number | 1276-1344-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03B103KQ3NNNC |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B103KQ3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03B103KP3NNNC | Samsung Electro-Mechanics | 3 330 906 | 1276-1152-1-ND | € 0,09000 | Upgrade |
| CL03B103KP3NNNH | Samsung Electro-Mechanics | 25 | 1276-6448-1-ND | € 0,09000 | Upgrade |
| GRM033R70J103KA01D | Murata Electronics | 582 051 | 490-1262-1-ND | € 0,08000 | Direct |
| KGM03AR70J103KH | KYOCERA AVX | 7 935 | 478-KGM03AR70J103KHCT-ND | € 0,36000 | Direct |
| C0603X7R1A103K030BA | TDK | 224 026 | 445-6843-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

