


PXMBNI16FBF03ASCPG9 | |
|---|---|
DigiKey Part Number | 708-2221-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16FBF03ASCPG9 |
Description | CONN PLUG FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI16FBF03ASCPG9 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Shell Size - Insert M16-3 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.295" (5.00mm ~ 7.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Brass, Nickel |
Orientation A | Contact Material Phosphor Bronze |
Primary Material Metal | Applications Industrial, Instrumentation, Medical |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,77000 | € 37,77 |
| 10 | € 32,10600 | € 321,06 |
| 25 | € 30,09600 | € 752,40 |
| 50 | € 28,66060 | € 1 433,03 |
| 100 | € 27,29390 | € 2 729,39 |
| 250 | € 25,58760 | € 6 396,90 |
| Unit Price without VAT: | € 37,77000 |
|---|---|
| Unit Price with VAT: | € 46,07940 |



