


PXMBNI16RPM03ASCM16 | |
|---|---|
DigiKey Part Number | 708-2239-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16RPM03ASCM16 |
Description | CONN RCPT MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI16RPM03ASCM16 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert M16-3 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Applications Industrial, Instrumentation, Medical |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,33000 | € 29,33 |
| 10 | € 24,92500 | € 249,25 |
| 25 | € 23,36520 | € 584,13 |
| 50 | € 22,25060 | € 1 112,53 |
| 100 | € 21,18940 | € 2 118,94 |
| 250 | € 19,86456 | € 4 966,14 |
| Unit Price without VAT: | € 29,33000 |
|---|---|
| Unit Price with VAT: | € 35,78260 |


