


PXMBNI16FIM03ASCPG9 | |
|---|---|
DigiKey Part Number | 708-2227-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16FIM03ASCPG9 |
Description | CONN RCPT MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI16FIM03ASCPG9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Cable Opening | 0.197" ~ 0.295" (5.00mm ~ 7.50mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,47000 | € 42,47 |
| 10 | € 36,09700 | € 360,97 |
| 25 | € 33,83760 | € 845,94 |
| 50 | € 32,22340 | € 1 611,17 |
| 100 | € 30,68710 | € 3 068,71 |
| 250 | € 28,76880 | € 7 192,20 |
| Unit Price without VAT: | € 42,47000 |
|---|---|
| Unit Price with VAT: | € 51,81340 |



