Similar
Similar
Similar
Similar

SRP7030-2R2FM | |
|---|---|
DigiKey Part Number | SRP7030-2R2FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP7030-2R2FM |
Description | FIXED IND 2.2UH 7A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 7 A 20mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-2R2FM Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Features Flat Wire |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.256" W (7.60mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 11A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028A-2R2M | Bourns Inc. | 3 558 | SRP7028A-2R2MCT-ND | € 0,93000 | Similar |
| 74437346022 | Würth Elektronik | 1 406 | 732-3372-1-ND | € 1,91000 | Similar |
| HPAL1V0630-2R2-R | Eaton - Electronics Division | 1 160 | 283-HPAL1V0630-2R2-RCT-ND | € 0,26000 | Similar |
| LMLP07A7M2R2DTAS | KYOCERA AVX | 4 870 | 478-LMLP07A7M2R2DTASCT-ND | € 0,29000 | Similar |





