2.2 µH Shielded Molded Inductor 6.5 A 20mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 6.5 A 20mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74437346022

DigiKey Part Number
732-3372-2-ND - Tape & Reel (TR)
732-3372-1-ND - Cut Tape (CT)
732-3372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437346022
Description
FIXED IND 2.2UH 6.5A 20 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 6.5 A 20mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437346022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
19.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
20mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
32MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM0703-2R2-REaton - Electronics Division6 578283-HCM0703-2R2-RCT-ND€ 1,02000Similar
In-Stock: 1 156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,91000€ 1,91
10€ 1,87300€ 18,73
50€ 1,72860€ 86,43
100€ 1,58420€ 158,42
500€ 1,51282€ 756,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,17797€ 1 177,97
2 000€ 1,04198€ 2 083,96
Manufacturers Standard Package
Unit Price without VAT:€ 1,91000
Unit Price with VAT:€ 2,33020