1 µH Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018TA-1R0M

DigiKey Part Number
SRN4018TA-1R0MTR-ND - Tape & Reel (TR)
SRN4018TA-1R0MCT-ND - Cut Tape (CT)
SRN4018TA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018TA-1R0M
Description
FIXED IND 1UH 3.2A 27 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4018TA-1R0M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
27mOhm
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
4A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS4018T1R0NDGJVTaiyo Yuden3 461587-3575-1-ND€ 0,25000Similar
In-Stock: 4 547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,28200€ 2,82
100€ 0,23190€ 23,19
1 000€ 0,19068€ 190,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17372€ 521,16
6 000€ 0,16382€ 982,92
9 000€ 0,15830€ 1 424,70
15 000€ 0,15161€ 2 274,15
21 000€ 0,14737€ 3 094,77
30 000€ 0,14300€ 4 290,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480