
SDR0503-560KL | |
|---|---|
DigiKey Part Number | SDR0503-560KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0503-560KL |
Description | FIXED IND 56UH 500MA 710 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 500 mA 710mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-560KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 710mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC53-560 | Signal Transformer | 0 | SC53-560-ND | € 0,18324 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,21923 | € 328,85 |
| Unit Price without VAT: | € 0,21923 |
|---|---|
| Unit Price with VAT: | € 0,26746 |


