56 µH Unshielded Wirewound Inductor 780 mA 540mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC53-560

DigiKey Part Number
SC53-560-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC53-560
Description
FIXED IND 56UH 780MA 540 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Wirewound Inductor 780 mA 540mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
590mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
540mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.240" L x 0.217" W (6.10mm x 5.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,18324€ 824,58
Unit Price without VAT:€ 0,18324
Unit Price with VAT:€ 0,22355