PM105S-101M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 775
Unit Price: € 0,79000
Datasheet

Similar


Bourns Inc.
In Stock: 1 049
Unit Price: € 0,59000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,50089
Datasheet

Similar


TDK
In Stock: 885
Unit Price: € 0,71000
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 800 mA 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105S-101M

DigiKey Part Number
M1037TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105S-101M
Description
FIXED IND 100UH 800MA 350 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 800 mA 350mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
350mOhm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.362" W (10.00mm x 9.20mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM105SB-101K-RCBourns Inc.775M8444CT-ND€ 0,79000Direct
SDR1006-101KLBourns Inc.1 049SDR1006-101KLCT-ND€ 0,59000Similar
SRR0908-101YLBourns Inc.0SRR0908-101YL-ND€ 0,50089Similar
SLF10145T-101M1R0-PFTDK885445-1976-1-ND€ 0,71000Similar
Obsolete
This product is no longer manufactured. View Substitutes