100 µH Shielded Drum Core, Wirewound Inductor 1 A 280mOhm Max 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0908-101YL

DigiKey Part Number
SRR0908-101YL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0908-101YL
Description
FIXED IND 100UH 1A 280 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1 A 280mOhm Max 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SRR0908-101YL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
280mOhm Max
Series
Q @ Freq
40 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
8-SMD, Gull Wing
Tolerance
±15%
Size / Dimension
0.394" L x 0.374" W (10.00mm x 9.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.307" (7.80mm)
Current - Saturation (Isat)
1.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200€ 0,50089€ 601,07
Unit Price without VAT:€ 0,50089
Unit Price with VAT:€ 0,61109