Direct

MH4516-102Y | |
|---|---|
DigiKey Part Number | MH4516-102Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MH4516-102Y |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH4516-102Y Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1806 (4516 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZ1806K102R-10 | Laird-Signal Integrity Products | 101 376 | 240-2579-1-ND | € 1,01000 | Direct |


