
HZ1806K102R-10 | |
|---|---|
DigiKey Part Number | 240-2579-2-ND - Tape & Reel (TR) 240-2579-1-ND - Cut Tape (CT) 240-2579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ1806K102R-10 |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ1806K102R-10 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.063" (1.60mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,70800 | € 7,08 |
| 25 | € 0,60800 | € 15,20 |
| 50 | € 0,53960 | € 26,98 |
| 100 | € 0,47590 | € 47,59 |
| 250 | € 0,39872 | € 99,68 |
| 500 | € 0,37696 | € 188,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,30799 | € 615,98 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |



