GDT28H-110-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,79509
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 989
Unit Price: € 1,85000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,86298
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,86298
Datasheet
Gas Discharge Tube 1100 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT28H-110-B

DigiKey Part Number
118-GDT28H-110-B-ND
Manufacturer
Manufacturer Product Number
GDT28H-110-B
Description
GDT 1100V 5KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1100 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
1100 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDT28H-110-ABourns Inc.0118-GDT28H-110-A-ND€ 0,79509Parametric Equivalent
GDT28H-110-BRPBourns Inc.989118-GDT28H-110-BRPCT-ND€ 1,85000Parametric Equivalent
B88069X1323S102TDK0495-B88069X1323S102-ND€ 0,86298Parametric Equivalent
B88069X1323T502TDK0495-B88069X1323T502TR-ND€ 0,86298Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€ 0,90260€ 451,30
Unit Price without VAT:€ 0,90260
Unit Price with VAT:€ 1,10117