B88069X1323T502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,86298
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,79509
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,90260
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 989
Unit Price: € 1,85000
Datasheet
New at DigiKey
Gas Discharge Tube 1100 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1323T502

DigiKey Part Number
495-B88069X1323T502TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X1323T502
Description
2 ELECT / 1100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1100 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X1323T502 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
1100 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X1323S102TDK0495-B88069X1323S102-ND€ 0,86298Parametric Equivalent
GDT28H-110-ABourns Inc.0118-GDT28H-110-A-ND€ 0,79509Parametric Equivalent
GDT28H-110-BBourns Inc.0118-GDT28H-110-B-ND€ 0,90260Parametric Equivalent
GDT28H-110-BRPBourns Inc.989118-GDT28H-110-BRPCT-ND€ 1,85000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,86298€ 862,98
Unit Price without VAT:€ 0,86298
Unit Price with VAT:€ 1,05284