Upgrade
Upgrade
Upgrade

CRT0805-FX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FX-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FX-1002ELFCT-ND - Cut Tape (CT) 118-CRT0805-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FX-1002ELF |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-FX-1002ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-BV-1002ELF | Bourns Inc. | 4 565 | 118-CRT0805-BV-1002ELFCT-ND | € 1,34000 | Upgrade |
| CRT0805-BW-1002ELF | Bourns Inc. | 198 | 118-CRT0805-BW-1002ELFCT-ND | € 0,97000 | Upgrade |
| CRT0805-FV-1002ELF | Bourns Inc. | 4 540 | 118-CRT0805-FV-1002ELFCT-ND | € 0,89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06900 | € 345,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |


