
CRT0805-FV-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FV-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FV-1002ELFCT-ND - Cut Tape (CT) 118-CRT0805-FV-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FV-1002ELF |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-FV-1002ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-BV-1002ELF | Bourns Inc. | 4 565 | 118-CRT0805-BV-1002ELFCT-ND | € 1,34000 | Upgrade |
| PLTT0805Z1002QGT5 | Vishay Dale Thin Film | 500 | PLTT10.0KATR-ND | € 4,22196 | Similar |
| RG2012V-103-P-T1 | Susumu | 185 | RG2012V10KPCT-ND | € 1,85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,49840 | € 12,46 |
| 50 | € 0,44560 | € 22,28 |
| 100 | € 0,40050 | € 40,05 |
| 250 | € 0,35108 | € 87,77 |
| 500 | € 0,32020 | € 160,10 |
| 1 000 | € 0,29395 | € 293,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,24722 | € 1 236,10 |
| 10 000 | € 0,23195 | € 2 319,50 |
| 15 000 | € 0,22411 | € 3 361,65 |
| 25 000 | € 0,21524 | € 5 381,00 |
| 35 000 | € 0,21248 | € 7 436,80 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

