
CRM2010AJW-1R0ELF | |
|---|---|
DigiKey Part Number | CRM2010AJW-1R0ELFTR-ND - Tape & Reel (TR) CRM2010AJW-1R0ELFCT-ND - Cut Tape (CT) CRM2010AJW-1R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010AJW-1R0ELF |
Description | RES 1 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010AJW-1R0ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2010-JW-1R0ELF | Bourns Inc. | 16 531 | CRM2010-JW-1R0ELFCT-ND | € 0,28000 | Similar |
| CRCW20101R00JNEFHP | Vishay Dale | 22 090 | 541-1.0PACT-ND | € 0,58000 | Similar |
| RMCP2010FT1R00 | Stackpole Electronics Inc | 4 716 | RMCP2010FT1R00CT-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,22300 | € 2,23 |
| 25 | € 0,18440 | € 4,61 |
| 50 | € 0,16260 | € 8,13 |
| 100 | € 0,14530 | € 14,53 |
| 250 | € 0,12784 | € 31,96 |
| 500 | € 0,11774 | € 58,87 |
| 1 000 | € 0,10973 | € 109,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09827 | € 393,08 |
| 8 000 | € 0,09423 | € 753,84 |
| 12 000 | € 0,09226 | € 1 107,12 |
| 20 000 | € 0,09013 | € 1 802,60 |
| 28 000 | € 0,08891 | € 2 489,48 |
| 40 000 | € 0,08775 | € 3 510,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

